
| 1N5402K | |
|---|---|
| DigiKey Part Number | 4878-1N5402KCT-ND - Cut Tape (CT) 4878-1N5402KTB-ND | 
| Manufacturer | |
| Manufacturer Product Number | 1N5402K | 
| Description | DIODE STANDARD 200V 3A DO204AC | 
| Manufacturer Standard Lead Time | 7 Weeks | 
| Customer Reference | |
| Detailed Description | Diode 200 V 3A Through Hole DO-204AC (DO-15) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 1N5402K Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Cut Tape (CT) Bulk | |
| Part Status | Active | |
| Technology | ||
| Voltage - DC Reverse (Vr) (Max) | 200 V | |
| Current - Average Rectified (Io) | 3A | |
| Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 3 A | |
| Speed | Standard Recovery >500ns, > 200mA (Io) | |
| Reverse Recovery Time (trr) | 1.5 µs | |
| Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
| Capacitance @ Vr, F | - | |
| Grade | - | |
| Qualification | - | |
| Mounting Type | ||
| Package / Case | ||
| Supplier Device Package | DO-204AC (DO-15) | |
| Operating Temperature - Junction | -50°C ~ 175°C | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.1.86000 | kr.1.86 | 
| 10 | kr.1.13900 | kr.11.39 | 
| 100 | kr.0.71300 | kr.71.30 | 
| 500 | kr.0.52544 | kr.262.72 | 
| 1.000 | kr.0.46470 | kr.464.70 | 
| 2.000 | kr.0.41354 | kr.827.08 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4.000 | kr.0.37037 | kr.1,481.48 | 
| 8.000 | kr.0.33402 | kr.2,672.16 | 
| 12.000 | kr.0.31548 | kr.3,785.76 | 
| 20.000 | kr.0.29463 | kr.5,892.60 | 
| 28.000 | kr.0.28228 | kr.7,903.84 | 
| 40.000 | kr.0.27027 | kr.10,810.80 | 
| 100.000 | kr.0.24391 | kr.24,391.00 | 
| 200.000 | kr.0.22800 | kr.45,600.00 | 
| Unit Price without VAT: | kr.1.86000 | 
|---|---|
| Unit Price with VAT: | kr.2.32500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark