
1N5393 | |
|---|---|
DigiKey Part Number | 4878-1N5393CT-ND - Cut Tape (CT) 4878-1N5393TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1N5393 |
Description | DIODE STANDARD 200V 1.5A DO204AC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1.5A Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | 1N5393 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 1.5A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 1.5 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.5 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AC (DO-15) | |
Operating Temperature - Junction | -50°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.03000 | kr.1.03 |
| 10 | kr.0.52100 | kr.5.21 |
| 100 | kr.0.41090 | kr.41.09 |
| 500 | kr.0.29836 | kr.149.18 |
| 1.000 | kr.0.25418 | kr.254.18 |
| 2.000 | kr.0.23094 | kr.461.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.22280 | kr.891.20 |
| 8.000 | kr.0.18936 | kr.1,514.88 |
| 12.000 | kr.0.16730 | kr.2,007.60 |
| 20.000 | kr.0.15910 | kr.3,182.00 |
| 28.000 | kr.0.12212 | kr.3,419.36 |
| 40.000 | kr.0.12164 | kr.4,865.60 |
| Unit Price without VAT: | kr.1.03000 |
|---|---|
| Unit Price with VAT: | kr.1.28750 |




