
1N5362B | |
|---|---|
DigiKey Part Number | 4878-1N5362BCT-ND - Cut Tape (CT) 4878-1N5362BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1N5362B |
Description | DIODE ZENER 28V 5W DO201 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 28 V 5 W ±5% Through Hole DO-201 |
Datasheet | Datasheet |
EDA/CAD Models | 1N5362B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 5 W | |
Impedance (Max) (Zzt) | 6 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 21.2 V | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-201 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.83000 | kr.2.83 |
| 10 | kr.2.01300 | kr.20.13 |
| 100 | kr.1.27960 | kr.127.96 |
| 500 | kr.1.12526 | kr.562.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.700 | kr.0.94521 | kr.1,606.86 |
| 3.400 | kr.0.69444 | kr.2,361.10 |
| Unit Price without VAT: | kr.2.83000 |
|---|---|
| Unit Price with VAT: | kr.3.53750 |

