
1N5358B | |
|---|---|
DigiKey Part Number | 4878-1N5358BCT-ND - Cut Tape (CT) 4878-1N5358BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1N5358B |
Description | DIODE ZENER 22V 5W DO201 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 22 V 5 W ±5% Through Hole DO-201 |
Datasheet | Datasheet |
EDA/CAD Models | 1N5358B Models |
Category | Impedance (Max) (Zzt) 3.5 Ohms |
Mfr | Current - Reverse Leakage @ Vr 500 nA @ 16.7 V |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -50°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-201 |
Power - Max 5 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.31000 | kr.4.31 |
| 10 | kr.2.65000 | kr.26.50 |
| 100 | kr.1.69660 | kr.169.66 |
| 500 | kr.1.28360 | kr.641.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.700 | kr.1.06262 | kr.1,806.45 |
| 3.400 | kr.0.96420 | kr.3,278.28 |
| 5.100 | kr.0.91403 | kr.4,661.55 |
| 8.500 | kr.0.85763 | kr.7,289.86 |
| 11.900 | kr.0.82423 | kr.9,808.34 |
| 17.000 | kr.0.79175 | kr.13,459.75 |
| Unit Price without VAT: | kr.4.31000 |
|---|---|
| Unit Price with VAT: | kr.5.38750 |

