Zener Diode 22 V 5 W ±5% Through Hole DO-201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5358B

DigiKey Part Number
4878-1N5358BCT-ND - Cut Tape (CT)
4878-1N5358BTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
1N5358B
Description
DIODE ZENER 22V 5W DO201
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Zener Diode 22 V 5 W ±5% Through Hole DO-201
Datasheet
 Datasheet
EDA/CAD Models
1N5358B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
3.5 Ohms
Mfr
Current - Reverse Leakage @ Vr
500 nA @ 16.7 V
Packaging
Cut Tape (CT)
Tape & Box (TB)
Operating Temperature
-50°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
DO-201
Power - Max
5 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 917
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.4.31000kr.4.31
10kr.2.65000kr.26.50
100kr.1.69660kr.169.66
500kr.1.28360kr.641.80
Tape & Box (TB)
QuantityUnit PriceExt Price
1.700kr.1.06262kr.1,806.45
3.400kr.0.96420kr.3,278.28
5.100kr.0.91403kr.4,661.55
8.500kr.0.85763kr.7,289.86
11.900kr.0.82423kr.9,808.34
17.000kr.0.79175kr.13,459.75
Manufacturers Standard Package
Unit Price without VAT:kr.4.31000
Unit Price with VAT:kr.5.38750