Zener Diode 18 V 5 W ±5% Through Hole DO-201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5355B

DigiKey Part Number
4878-1N5355BCT-ND - Cut Tape (CT)
4878-1N5355BTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
1N5355B
Description
DIODE ZENER 18V 5W DO201
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Zener Diode 18 V 5 W ±5% Through Hole DO-201
Datasheet
 Datasheet
EDA/CAD Models
1N5355B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
5 W
Impedance (Max) (Zzt)
2.5 Ohms
Current - Reverse Leakage @ Vr
500 nA @ 13.7 V
Operating Temperature
-50°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-201
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.398
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.89000kr.2.89
10kr.2.01300kr.20.13
100kr.1.25390kr.125.39
500kr.1.12526kr.562.63
Tape & Box (TB)
QuantityUnit PriceExt Price
1.700kr.0.72016kr.1,224.27
3.400kr.0.69444kr.2,361.10
Manufacturers Standard Package
Unit Price without VAT:kr.2.89000
Unit Price with VAT:kr.3.61250