
1N5351B | |
|---|---|
DigiKey Part Number | 4878-1N5351BCT-ND - Cut Tape (CT) 4878-1N5351BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1N5351B |
Description | DIODE ZENER 14V 5W DO201 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 14 V 5 W ±5% Through Hole DO-201 |
Datasheet | Datasheet |
EDA/CAD Models | 1N5351B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 5 W | |
Impedance (Max) (Zzt) | 2.5 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 10.6 V | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-201 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.37000 | kr.4.37 |
| 10 | kr.2.68800 | kr.26.88 |
| 100 | kr.1.72070 | kr.172.07 |
| 500 | kr.1.30182 | kr.650.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.700 | kr.1.07771 | kr.1,832.11 |
| 3.400 | kr.0.97789 | kr.3,324.83 |
| 5.100 | kr.0.92700 | kr.4,727.70 |
| 8.500 | kr.0.86980 | kr.7,393.30 |
| 11.900 | kr.0.83593 | kr.9,947.57 |
| 17.000 | kr.0.80299 | kr.13,650.83 |
| Unit Price without VAT: | kr.4.37000 |
|---|---|
| Unit Price with VAT: | kr.5.46250 |

