
1N5345B | |
|---|---|
DigiKey Part Number | 4878-1N5345BCT-ND - Cut Tape (CT) 4878-1N5345BTB-ND |
Manufacturer | |
Manufacturer Product Number | 1N5345B |
Description | DIODE ZENER 8.7V 5W DO201 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 8.7 V 5 W ±5% Through Hole DO-201 |
Datasheet | Datasheet |
EDA/CAD Models | 1N5345B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Bulk | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 5 W | |
Impedance (Max) (Zzt) | 2 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 6.6 V | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-201 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.88000 | kr.2.88 |
| 10 | kr.2.28500 | kr.22.85 |
| 100 | kr.1.36960 | kr.136.96 |
| 500 | kr.1.32966 | kr.664.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.700 | kr.1.13525 | kr.1,929.93 |
| 3.400 | kr.1.07251 | kr.3,646.53 |
| 5.100 | kr.0.99725 | kr.5,085.97 |
| 8.500 | kr.0.92198 | kr.7,836.83 |
| 11.900 | kr.0.91258 | kr.10,859.70 |
| 17.000 | kr.0.90317 | kr.15,353.89 |
| 42.500 | kr.0.66800 | kr.28,390.00 |
| Unit Price without VAT: | kr.2.88000 |
|---|---|
| Unit Price with VAT: | kr.3.60000 |

