Diode 200 V 1A Through Hole DO-204AC (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4935

DigiKey Part Number
4878-1N4935CT-ND - Cut Tape (CT)
4878-1N4935TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
1N4935
Description
DIODE STANDARD 200V 1A DO204AC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Diode 200 V 1A Through Hole DO-204AC (DO-41)
Datasheet
 Datasheet
EDA/CAD Models
1N4935 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
200 ns
Current - Reverse Leakage @ Vr
5 µA @ 200 V
Capacitance @ Vr, F
-
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
DO-204AC (DO-41)
Operating Temperature - Junction
-50°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.197
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.84000kr.0.84
10kr.0.55300kr.5.53
100kr.0.39740kr.39.74
500kr.0.28832kr.144.16
1.000kr.0.24723kr.247.23
2.000kr.0.22296kr.445.92
Tape & Box (TB)
QuantityUnit PriceExt Price
5.000kr.0.17535kr.876.75
10.000kr.0.13503kr.1,350.30
15.000kr.0.12980kr.1,947.00
25.000kr.0.11557kr.2,889.25
35.000kr.0.11512kr.4,029.20
50.000kr.0.11469kr.5,734.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.84000
Unit Price with VAT:kr.1.05000