Diode 75 V 150mA Surface Mount SOD-323F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4448WS

DigiKey Part Number
4878-1N4448WSTR-ND - Tape & Reel (TR)
4878-1N4448WSCT-ND - Cut Tape (CT)
4878-1N4448WSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1N4448WS
Description
DIODE STANDARD 75V 150MA SOD323F
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Diode 75 V 150mA Surface Mount SOD-323F
Datasheet
 Datasheet
EDA/CAD Models
1N4448WS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
75 V
Current - Average Rectified (Io)
150mA
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
100 nA @ 75 V
Capacitance @ Vr, F
2pF @ 0V, 1MHz
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
SOD-323F
Operating Temperature - Junction
-55°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.785
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.09000kr.1.09
10kr.0.64900kr.6.49
100kr.0.40190kr.40.19
500kr.0.29116kr.145.58
1.000kr.0.25514kr.255.14
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.20923kr.627.69
6.000kr.0.18600kr.1,116.00
9.000kr.0.17414kr.1,567.26
15.000kr.0.16078kr.2,411.70
21.000kr.0.15287kr.3,210.27
30.000kr.0.14517kr.4,355.10
Manufacturers Standard Package
Unit Price without VAT:kr.1.09000
Unit Price with VAT:kr.1.36250