


1N4448W-AQ | |
|---|---|
DigiKey Part Number | 4878-1N4448W-AQTR-ND - Tape & Reel (TR) 4878-1N4448W-AQCT-ND - Cut Tape (CT) 4878-1N4448W-AQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1N4448W-AQ |
Description | DIODE STANDARD 75V 150MA SOD123F |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 75 V 150mA Surface Mount SOD-123F |
Datasheet | Datasheet |
EDA/CAD Models | 1N4448W-AQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 75 V | |
Current - Average Rectified (Io) | 150mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 75 V | |
Capacitance @ Vr, F | 2pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123F | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.90000 | kr.0.90 |
| 10 | kr.0.56600 | kr.5.66 |
| 100 | kr.0.34790 | kr.34.79 |
| 500 | kr.0.25128 | kr.125.64 |
| 1.000 | kr.0.21984 | kr.219.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.17965 | kr.538.95 |
| 6.000 | kr.0.15933 | kr.955.98 |
| 9.000 | kr.0.14894 | kr.1,340.46 |
| 15.000 | kr.0.13726 | kr.2,058.90 |
| 21.000 | kr.0.13033 | kr.2,736.93 |
| 30.000 | kr.0.12359 | kr.3,707.70 |
| Unit Price without VAT: | kr.0.90000 |
|---|---|
| Unit Price with VAT: | kr.1.12500 |


