Diode 600 V 1A Through Hole Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4005S

DigiKey Part Number
4878-1N4005STB-ND
Manufacturer
Manufacturer Product Number
1N4005S
Description
DIODE STANDARD 600V 1A AXIAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 600 V 1A Through Hole Axial
Datasheet
 Datasheet
EDA/CAD Models
1N4005S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1 V @ 1 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
1.5 µs
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Capacitance @ Vr, F
-
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
Axial
Operating Temperature - Junction
-50°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
5.000kr.0.15609kr.780.45
10.000kr.0.13914kr.1,391.40
15.000kr.0.13049kr.1,957.35
25.000kr.0.12076kr.3,019.00
35.000kr.0.11500kr.4,025.00
50.000kr.0.10939kr.5,469.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.15609
Unit Price with VAT:kr.0.19511