
1N4004 | |
|---|---|
DigiKey Part Number | 4878-1N4004CT-ND - Cut Tape (CT) 4878-1N4004TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1N4004 |
Description | DIODE STANDARD 400V 1A DO204AC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1A Through Hole DO-204AC (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | 1N4004 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.5 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AC (DO-41) | |
Operating Temperature - Junction | -50°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.46900 | kr.4.69 |
| 100 | kr.0.31960 | kr.31.96 |
| 500 | kr.0.23084 | kr.115.42 |
| 1.000 | kr.0.19174 | kr.191.74 |
| 2.000 | kr.0.17750 | kr.355.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.14937 | kr.746.85 |
| 10.000 | kr.0.10288 | kr.1,028.80 |
| 15.000 | kr.0.10279 | kr.1,541.85 |
| 25.000 | kr.0.09539 | kr.2,384.75 |
| 35.000 | kr.0.09501 | kr.3,325.35 |
| 50.000 | kr.0.09464 | kr.4,732.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |










