


1.5SMCJ64CA | |
|---|---|
DigiKey Part Number | 4878-1.5SMCJ64CATR-ND - Tape & Reel (TR) 4878-1.5SMCJ64CACT-ND - Cut Tape (CT) 4878-1.5SMCJ64CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMCJ64CA |
Description | TVS DIODE 64VWM 103VC DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 103V Clamp 14.6A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | 1.5SMCJ64CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 64V | |
Voltage - Breakdown (Min) | 71.1V | |
Voltage - Clamping (Max) @ Ipp | 103V | |
Current - Peak Pulse (10/1000µs) | 14.6A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.48000 | kr.4.48 |
| 10 | kr.2.79000 | kr.27.90 |
| 100 | kr.1.79520 | kr.179.52 |
| 500 | kr.1.36422 | kr.682.11 |
| 1.000 | kr.1.22522 | kr.1,225.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.04849 | kr.3,145.47 |
| 6.000 | kr.0.95941 | kr.5,756.46 |
| 9.000 | kr.0.91403 | kr.8,226.27 |
| 15.000 | kr.0.86303 | kr.12,945.45 |
| 21.000 | kr.0.83283 | kr.17,489.43 |
| 30.000 | kr.0.80347 | kr.24,104.10 |
| 75.000 | kr.0.78720 | kr.59,040.00 |
| Unit Price without VAT: | kr.4.48000 |
|---|---|
| Unit Price with VAT: | kr.5.60000 |

