Ssod-882
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESD9L1P8

DigiKey Part Number
4878-ESD9L1P8TR-ND - Tape & Reel (TR)
4878-ESD9L1P8CT-ND - Cut Tape (CT)
4878-ESD9L1P8DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESD9L1P8
Description
TVS DIODE 1.8VWM 7.5VC SOD882
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
7.5V Clamp 11A (8/20µs) Ipp Tvs Diode Surface Mount SOD-882 (DFN1006-2)
Datasheet
 Datasheet
EDA/CAD Models
ESD9L1P8 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
1.8V
Voltage - Breakdown (Min)
2.2V
Voltage - Clamping (Max) @ Ipp
7.5V
Current - Peak Pulse (10/1000µs)
11A (8/20µs)
Power - Peak Pulse
80W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-50°C ~ 125°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
SOD-882
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.15000kr.1.15
10kr.0.76800kr.7.68
100kr.0.68350kr.68.35
500kr.0.55194kr.275.97
1.000kr.0.42022kr.420.22
2.000kr.0.39200kr.784.00
5.000kr.0.36378kr.1,818.90
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.21952kr.2,195.20
20.000kr.0.17562kr.3,512.40
30.000kr.0.16934kr.5,080.20
50.000kr.0.16307kr.8,153.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.15000
Unit Price with VAT:kr.1.43750