


Z2SMB12 | |
|---|---|
DigiKey Part Number | 4878-Z2SMB12TR-ND - Tape & Reel (TR) 4878-Z2SMB12CT-ND - Cut Tape (CT) 4878-Z2SMB12DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Z2SMB12 |
Description | DIODE ZENER 12V 2W DO214AA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 2 W ±5% Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | Z2SMB12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 2 W | |
Impedance (Max) (Zzt) | 4 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 9 V | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.50000 | kr.4.50 |
| 10 | kr.2.76500 | kr.27.65 |
| 100 | kr.1.77020 | kr.177.02 |
| 500 | kr.1.34052 | kr.670.26 |
| 1.000 | kr.1.20196 | kr.1,201.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.02567 | kr.3,077.01 |
| 6.000 | kr.0.93683 | kr.5,620.98 |
| 9.000 | kr.0.89155 | kr.8,023.95 |
| 15.000 | kr.0.84066 | kr.12,609.90 |
| 21.000 | kr.0.81053 | kr.17,021.13 |
| 30.000 | kr.0.78125 | kr.23,437.50 |
| Unit Price without VAT: | kr.4.50000 |
|---|---|
| Unit Price with VAT: | kr.5.62500 |

