1.5SMCJ36A-AQ is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: kr.2.05868
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.33.73350
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.33.73350
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.47.21430
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.47.21430
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.9.09450
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.14.51250
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.24.25200
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.24.25200
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: kr.1.82400
Datasheet
58.1V Clamp 25.8A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5SMCJ36A-AQ

DigiKey Part Number
4878-1.5SMCJ36A-AQ-ND
Manufacturer
Manufacturer Product Number
1.5SMCJ36A-AQ
Description
TVS DIODE 36VWM 58.1VC DO214AB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
58.1V Clamp 25.8A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
EDA/CAD Models
1.5SMCJ36A-AQ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
36V
Voltage - Breakdown (Min)
40V
Voltage - Clamping (Max) @ Ipp
58.1V
Current - Peak Pulse (10/1000µs)
25.8A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-50°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.6.13000kr.6.13
10kr.3.82500kr.38.25
100kr.2.48910kr.248.91
500kr.1.91436kr.957.18
1.000kr.1.72912kr.1,729.12
3.000kr.1.49373kr.4,481.19
6.000kr.1.37518kr.8,251.08
12.000kr.1.27552kr.15,306.24
51.000kr.1.20615kr.61,513.65
Manufacturers Standard Package
Unit Price without VAT:kr.6.13000
Unit Price with VAT:kr.7.66250