
1.5SMCJ33A | |
|---|---|
DigiKey Part Number | 4878-1.5SMCJ33ATR-ND - Tape & Reel (TR) 4878-1.5SMCJ33ACT-ND - Cut Tape (CT) 4878-1.5SMCJ33ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMCJ33A |
Description | TVS DIODE 33VWM 53.3VC SMC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 53.3V Clamp 28.1A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | 1.5SMCJ33A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 33V | |
Voltage - Breakdown (Min) | 36.7V | |
Voltage - Clamping (Max) @ Ipp | 53.3V | |
Current - Peak Pulse (10/1000µs) | 28.1A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.59000 | kr.5.59 |
| 10 | kr.3.49100 | kr.34.91 |
| 100 | kr.2.25560 | kr.225.56 |
| 500 | kr.1.72376 | kr.861.88 |
| 1.000 | kr.1.55220 | kr.1,552.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.33403 | kr.4,002.09 |
| 6.000 | kr.1.22414 | kr.7,344.84 |
| 9.000 | kr.1.16815 | kr.10,513.35 |
| 15.000 | kr.1.10524 | kr.16,578.60 |
| 21.000 | kr.1.06798 | kr.22,427.58 |
| 30.000 | kr.1.03178 | kr.30,953.40 |
| Unit Price without VAT: | kr.5.59000 |
|---|---|
| Unit Price with VAT: | kr.6.98750 |

