
1.5SMCJ26CA | |
|---|---|
DigiKey Part Number | 4878-1.5SMCJ26CATR-ND - Tape & Reel (TR) 4878-1.5SMCJ26CACT-ND - Cut Tape (CT) 4878-1.5SMCJ26CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMCJ26CA |
Description | TVS DIODE 26VWM 42.1VC DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 42.1V Clamp 35.6A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | 1.5SMCJ26CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 26V | |
Voltage - Breakdown (Min) | 28.9V | |
Voltage - Clamping (Max) @ Ipp | 42.1V | |
Current - Peak Pulse (10/1000µs) | 35.6A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.82000 | kr.4.82 |
| 10 | kr.2.98600 | kr.29.86 |
| 100 | kr.1.92040 | kr.192.04 |
| 500 | kr.1.45960 | kr.729.80 |
| 1.000 | kr.1.31086 | kr.1,310.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.12174 | kr.3,365.22 |
| 6.000 | kr.1.02646 | kr.6,158.76 |
| 9.000 | kr.0.97790 | kr.8,801.10 |
| 15.000 | kr.0.92333 | kr.13,849.95 |
| 21.000 | kr.0.89102 | kr.18,711.42 |
| 30.000 | kr.0.85962 | kr.25,788.60 |
| Unit Price without VAT: | kr.4.82000 |
|---|---|
| Unit Price with VAT: | kr.6.02500 |

