
1.5SMCJ17A | |
|---|---|
DigiKey Part Number | 4878-1.5SMCJ17ATR-ND - Tape & Reel (TR) 4878-1.5SMCJ17ACT-ND - Cut Tape (CT) 4878-1.5SMCJ17ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMCJ17A |
Description | TVS DIODE 17VWM 27.6VC DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 27.6V Clamp 54.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | 1.5SMCJ17A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 17V | |
Voltage - Breakdown (Min) | 18.9V | |
Voltage - Clamping (Max) @ Ipp | 27.6V | |
Current - Peak Pulse (10/1000µs) | 54.3A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.21791 | kr.3,653.73 |
| 6.000 | kr.1.11759 | kr.6,705.54 |
| 9.000 | kr.1.06648 | kr.9,598.32 |
| 15.000 | kr.1.00904 | kr.15,135.60 |
| 21.000 | kr.0.97503 | kr.20,475.63 |
| 30.000 | kr.0.94625 | kr.28,387.50 |
| Unit Price without VAT: | kr.1.21791 |
|---|---|
| Unit Price with VAT: | kr.1.52239 |

