
| 1.5SMCJ13CA | |
|---|---|
| DigiKey Part Number | 4878-1.5SMCJ13CATR-ND - Tape & Reel (TR) 4878-1.5SMCJ13CACT-ND - Cut Tape (CT) 4878-1.5SMCJ13CADKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | 1.5SMCJ13CA | 
| Description | TVS DIODE 13VWM 21.5VC DO214AB | 
| Manufacturer Standard Lead Time | 10 Weeks | 
| Customer Reference | |
| Detailed Description | 21.5V Clamp 69.8A Ipp Tvs Diode Surface Mount DO-214AB (SMC) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 1.5SMCJ13CA Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | Zener | |
| Bidirectional Channels | 1 | |
| Voltage - Reverse Standoff (Typ) | 13V | |
| Voltage - Breakdown (Min) | 14.4V | |
| Voltage - Clamping (Max) @ Ipp | 21.5V | |
| Current - Peak Pulse (10/1000µs) | 69.8A | |
| Power - Peak Pulse | 1500W (1.5kW) | |
| Power Line Protection | No | |
| Applications | General Purpose | |
| Capacitance @ Frequency | - | |
| Operating Temperature | -50°C ~ 150°C (TJ) | |
| Mounting Type | Surface Mount | |
| Package / Case | DO-214AB, SMC | |
| Supplier Device Package | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.4.48000 | kr.4.48 | 
| 10 | kr.2.79000 | kr.27.90 | 
| 100 | kr.1.79520 | kr.179.52 | 
| 500 | kr.1.36422 | kr.682.11 | 
| 1.000 | kr.1.22522 | kr.1,225.22 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3.000 | kr.1.04849 | kr.3,145.47 | 
| 6.000 | kr.0.95941 | kr.5,756.46 | 
| 9.000 | kr.0.91403 | kr.8,226.27 | 
| 15.000 | kr.0.86303 | kr.12,945.45 | 
| 21.000 | kr.0.83283 | kr.17,489.43 | 
| 30.000 | kr.0.80347 | kr.24,104.10 | 
| 75.000 | kr.0.78720 | kr.59,040.00 | 
| Unit Price without VAT: | kr.4.48000 | 
|---|---|
| Unit Price with VAT: | kr.5.60000 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                


 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark