


1.5SMCJ10A | |
---|---|
DigiKey Part Number | 4878-1.5SMCJ10ATR-ND - Tape & Reel (TR) 4878-1.5SMCJ10ACT-ND - Cut Tape (CT) 4878-1.5SMCJ10ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMCJ10A |
Description | TVS DIODE 10VWM 17VC DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 17V Clamp 88.2A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | 1.5SMCJ10A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 10V | |
Voltage - Breakdown (Min) | 11.1V | |
Voltage - Clamping (Max) @ Ipp | 17V | |
Current - Peak Pulse (10/1000µs) | 88.2A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.5.18000 | kr.5.18 |
10 | kr.3.21900 | kr.32.19 |
100 | kr.2.07940 | kr.207.94 |
500 | kr.1.58860 | kr.794.30 |
1.000 | kr.1.43046 | kr.1,430.46 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.1.22944 | kr.3,688.32 |
6.000 | kr.1.12817 | kr.6,769.02 |
9.000 | kr.1.07657 | kr.9,689.13 |
15.000 | kr.1.01859 | kr.15,278.85 |
21.000 | kr.0.98425 | kr.20,669.25 |
30.000 | kr.0.95520 | kr.28,656.00 |
Unit Price without VAT: | kr.5.18000 |
---|---|
Unit Price with VAT: | kr.6.47500 |