658V Clamp 2.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5SMC480A

DigiKey Part Number
4878-1.5SMC480ATR-ND - Tape & Reel (TR)
4878-1.5SMC480ACT-ND - Cut Tape (CT)
4878-1.5SMC480ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1.5SMC480A
Description
TVS DIODE 408VWM 658VC DO214AB
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
658V Clamp 2.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
EDA/CAD Models
1.5SMC480A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
408V
Voltage - Breakdown (Min)
456V
Voltage - Clamping (Max) @ Ipp
658V
Current - Peak Pulse (10/1000µs)
2.3A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-50°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.74253kr.5,227.59
6.000kr.1.65946kr.9,956.76
9.000kr.1.50542kr.13,548.78
Manufacturers Standard Package
Unit Price without VAT:kr.1.74253
Unit Price with VAT:kr.2.17816