
1.5SMC400A | |
|---|---|
DigiKey Part Number | 4878-1.5SMC400ATR-ND - Tape & Reel (TR) 4878-1.5SMC400ACT-ND - Cut Tape (CT) 4878-1.5SMC400ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMC400A |
Description | TVS DIODE 342VWM 548VC DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 548V Clamp 2.7A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | 1.5SMC400A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 342V | |
Voltage - Breakdown (Min) | 380V | |
Voltage - Clamping (Max) @ Ipp | 548V | |
Current - Peak Pulse (10/1000µs) | 2.7A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.98000 | kr.5.98 |
| 10 | kr.4.38500 | kr.43.85 |
| 100 | kr.2.68770 | kr.268.77 |
| 500 | kr.2.00616 | kr.1,003.08 |
| 1.000 | kr.1.81969 | kr.1,819.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.56892 | kr.4,706.76 |
| 6.000 | kr.1.39531 | kr.8,371.86 |
| 9.000 | kr.1.36155 | kr.12,253.95 |
| Unit Price without VAT: | kr.5.98000 |
|---|---|
| Unit Price with VAT: | kr.7.47500 |

