548V Clamp 2.7A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5SMC400A

DigiKey Part Number
4878-1.5SMC400ATR-ND - Tape & Reel (TR)
4878-1.5SMC400ACT-ND - Cut Tape (CT)
4878-1.5SMC400ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1.5SMC400A
Description
TVS DIODE 342VWM 548VC DO214AB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
548V Clamp 2.7A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
EDA/CAD Models
1.5SMC400A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
342V
Voltage - Breakdown (Min)
380V
Voltage - Clamping (Max) @ Ipp
548V
Current - Peak Pulse (10/1000µs)
2.7A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-50°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.600
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.20000kr.7.20
10kr.4.51400kr.45.14
100kr.2.94820kr.294.82
500kr.2.27584kr.1,137.92
1.000kr.2.05914kr.2,059.14
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.78387kr.5,351.61
6.000kr.1.64528kr.9,871.68
9.000kr.1.57466kr.14,171.94
15.000kr.1.49534kr.22,430.10
21.000kr.1.44836kr.30,415.56
30.000kr.1.40273kr.42,081.90
Manufacturers Standard Package
Unit Price without VAT:kr.7.20000
Unit Price with VAT:kr.9.00000