
ESDB24C-AQ | |
|---|---|
DigiKey Part Number | 4878-ESDB24C-AQ-ND |
Manufacturer | |
Manufacturer Product Number | ESDB24C-AQ |
Description | TVS DIODE 24VWM 70VC SOT233 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 70V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | ESDB24C-AQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 24V | |
Voltage - Breakdown (Min) | 25.4V | |
Voltage - Clamping (Max) @ Ipp | 70V | |
Current - Peak Pulse (10/1000µs) | 3A (8/20µs) | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 11pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.70000 | kr.2.70 |
| 10 | kr.1.64600 | kr.16.46 |
| 100 | kr.1.03650 | kr.103.65 |
| 500 | kr.0.77262 | kr.386.31 |
| 1.000 | kr.0.68743 | kr.687.43 |
| 3.000 | kr.0.57889 | kr.1,736.67 |
| 6.000 | kr.0.52414 | kr.3,144.84 |
| 12.000 | kr.0.47807 | kr.5,736.84 |
| 51.000 | kr.0.40413 | kr.20,610.63 |
| Unit Price without VAT: | kr.2.70000 |
|---|---|
| Unit Price with VAT: | kr.3.37500 |


