
1.5KE56A | |
|---|---|
DigiKey Part Number | 4878-1.5KE56ACT-ND - Cut Tape (CT) 4878-1.5KE56ATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1.5KE56A |
Description | TVS DIODE 47.8VWM 77V AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 77V Clamp 20A Ipp Tvs Diode Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 1.5KE56A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 47.8V | |
Voltage - Breakdown (Min) | 53.2V | |
Voltage - Clamping (Max) @ Ipp | 77V | |
Current - Peak Pulse (10/1000µs) | 20A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -50°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.56000 | kr.4.56 |
| 10 | kr.2.63700 | kr.26.37 |
| 100 | kr.1.73720 | kr.173.72 |
| 500 | kr.1.47088 | kr.735.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.250 | kr.1.43527 | kr.1,794.09 |
| 2.500 | kr.0.98427 | kr.2,460.67 |
| Unit Price without VAT: | kr.4.56000 |
|---|---|
| Unit Price with VAT: | kr.5.70000 |

