1.5KE100A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5KE51A

DigiKey Part Number
4878-1.5KE51ACT-ND - Cut Tape (CT)
4878-1.5KE51ATB-ND
Manufacturer
Manufacturer Product Number
1.5KE51A
Description
TVS DIODE 43.6VWM 70.1V AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
70.1V Clamp 22A Ipp Tvs Diode Through Hole Axial
Datasheet
 Datasheet
EDA/CAD Models
1.5KE51A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Bulk
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
43.6V
Voltage - Breakdown (Min)
48.5V
Voltage - Clamping (Max) @ Ipp
70.1V
Current - Peak Pulse (10/1000µs)
22A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-50°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.250
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.4.61000kr.4.61
10kr.2.65600kr.26.56
100kr.1.75360kr.175.36
500kr.1.46560kr.732.80
Bulk
QuantityUnit PriceExt Price
1.250kr.1.29920kr.1,624.00
2.500kr.0.99359kr.2,483.97
Manufacturers Standard Package
Unit Price without VAT:kr.4.61000
Unit Price with VAT:kr.5.76250