
1.5KE47A | |
|---|---|
DigiKey Part Number | 4878-1.5KE47ACT-ND - Cut Tape (CT) 4878-1.5KE47ATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1.5KE47A |
Description | TVS DIODE 40.2VWM 64.8V AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 64.8V Clamp 24A Ipp Tvs Diode Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 1.5KE47A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 40.2V | |
Voltage - Breakdown (Min) | 44.7V | |
Voltage - Clamping (Max) @ Ipp | 64.8V | |
Current - Peak Pulse (10/1000µs) | 24A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -50°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.71000 | kr.5.71 |
| 10 | kr.3.54400 | kr.35.44 |
| 100 | kr.2.29190 | kr.229.19 |
| 500 | kr.1.75340 | kr.876.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.250 | kr.1.81426 | kr.2,267.82 |
| 2.500 | kr.1.15388 | kr.2,884.70 |
| 3.750 | kr.1.08732 | kr.4,077.45 |
| 6.250 | kr.1.00172 | kr.6,260.75 |
| 8.750 | kr.0.98429 | kr.8,612.54 |
| Unit Price without VAT: | kr.5.71000 |
|---|---|
| Unit Price with VAT: | kr.7.13750 |


