
1.5KE200CA | |
|---|---|
DigiKey Part Number | 4878-1.5KE200CACT-ND - Cut Tape (CT) 4878-1.5KE200CATB-ND |
Manufacturer | |
Manufacturer Product Number | 1.5KE200CA |
Description | TVS DIODE 171VWM 274V AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 274V Clamp 5.7A Ipp Tvs Diode Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 1.5KE200CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Bulk | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 171V | |
Voltage - Breakdown (Min) | 190V | |
Voltage - Clamping (Max) @ Ipp | 274V | |
Current - Peak Pulse (10/1000µs) | 5.7A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -50°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.84000 | kr.4.84 |
| 10 | kr.2.72800 | kr.27.28 |
| 100 | kr.1.80600 | kr.180.60 |
| 500 | kr.1.53510 | kr.767.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.250 | kr.1.45770 | kr.1,822.12 |
| 2.500 | kr.1.03200 | kr.2,580.00 |
| Unit Price without VAT: | kr.4.84000 |
|---|---|
| Unit Price with VAT: | kr.6.05000 |





