
1.5KE200A | |
---|---|
DigiKey Part Number | 4878-1.5KE200ACT-ND - Cut Tape (CT) 4878-1.5KE200ATB-ND |
Manufacturer | |
Manufacturer Product Number | 1.5KE200A |
Description | TVS DIODE 171VWM 274V AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 274V Clamp 5.7A Ipp Tvs Diode Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 1.5KE200A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Bulk | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 171V | |
Voltage - Breakdown (Min) | 190V | |
Voltage - Clamping (Max) @ Ipp | 274V | |
Current - Peak Pulse (10/1000µs) | 5.7A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -50°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.3.33000 | kr.3.33 |
10 | kr.2.65600 | kr.26.56 |
100 | kr.1.75360 | kr.175.36 |
500 | kr.1.48480 | kr.742.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
1.250 | kr.1.45510 | kr.1,818.88 |
2.500 | kr.0.99359 | kr.2,483.97 |
Unit Price without VAT: | kr.3.33000 |
---|---|
Unit Price with VAT: | kr.4.16250 |