1.5KE100A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5KE15CA

DigiKey Part Number
4878-1.5KE15CACT-ND - Cut Tape (CT)
4878-1.5KE15CATB-ND
Manufacturer
Manufacturer Product Number
1.5KE15CA
Description
TVS DIODE 12.8VWM 21.2V AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
21.2V Clamp 74A Ipp Tvs Diode Through Hole Axial
Datasheet
 Datasheet
EDA/CAD Models
1.5KE15CA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Bulk
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
12.8V
Voltage - Breakdown (Min)
14.3V
Voltage - Clamping (Max) @ Ipp
21.2V
Current - Peak Pulse (10/1000µs)
74A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-50°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.071
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.4.10000kr.4.10
10kr.3.09100kr.30.91
100kr.1.92000kr.192.00
500kr.1.62560kr.812.80
Bulk
QuantityUnit PriceExt Price
1.250kr.1.51158kr.1,889.47
2.500kr.1.02400kr.2,560.00
Manufacturers Standard Package
Unit Price without VAT:kr.4.10000
Unit Price with VAT:kr.5.12500