
1.5KE12A | |
|---|---|
DigiKey Part Number | 4878-1.5KE12ATB-ND |
Manufacturer | |
Manufacturer Product Number | 1.5KE12A |
Description | TVS DIODE 10.2VWM 16.7VC AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16.7V Clamp 94A Ipp Tvs Diode Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 1.5KE12A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 10.2V | |
Voltage - Breakdown (Min) | 11.4V | |
Voltage - Clamping (Max) @ Ipp | 16.7V | |
Current - Peak Pulse (10/1000µs) | 94A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -50°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.250 | kr.1.41651 | kr.1,770.64 |
| 2.500 | kr.1.28844 | kr.3,221.10 |
| 3.750 | kr.1.22313 | kr.4,586.74 |
| 6.250 | kr.1.21263 | kr.7,578.94 |
| Unit Price without VAT: | kr.1.41651 |
|---|---|
| Unit Price with VAT: | kr.1.77064 |

