DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-214AA, SMB
DO-214AA, SMB

1.0SMBJ5.0A

DigiKey Part Number
4878-1.0SMBJ5.0ATR-ND - Tape & Reel (TR)
4878-1.0SMBJ5.0ACT-ND - Cut Tape (CT)
4878-1.0SMBJ5.0ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1.0SMBJ5.0A
Description
TVS DIODE 5VWM 9.2VC DO214AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
9.2V Clamp 108.7A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
EDA/CAD Models
1.0SMBJ5.0A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V
Voltage - Breakdown (Min)
6.4V
Voltage - Clamping (Max) @ Ipp
9.2V
Current - Peak Pulse (10/1000µs)
108.7A
Power - Peak Pulse
1000W (1kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-50°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.931
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.64000kr.2.64
10kr.1.63800kr.16.38
100kr.1.03460kr.103.46
500kr.0.77130kr.385.65
1.000kr.0.68615kr.686.15
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.57773kr.1,733.19
6.000kr.0.52304kr.3,138.24
9.000kr.0.49516kr.4,456.44
15.000kr.0.46382kr.6,957.30
21.000kr.0.44525kr.9,350.25
30.000kr.0.42721kr.12,816.30
75.000kr.0.38760kr.29,070.00
150.000kr.0.37652kr.56,478.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.64000
Unit Price with VAT:kr.3.30000