



ZXTR2012Z-7 | |
|---|---|
DigiKey Part Number | ZXTR2012Z-7DITR-ND - Tape & Reel (TR) ZXTR2012Z-7DICT-ND - Cut Tape (CT) ZXTR2012Z-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXTR2012Z-7 |
Description | IC REG LINEAR 12V 47MA SOT89-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 47mA SOT-89-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 100V | |
Voltage - Output (Min/Fixed) | 12V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 400 µA | |
Current - Supply (Max) | 900 µA | |
PSRR | 45dB (100Hz) | |
Control Features | - | |
Protection Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.66000 | kr.2.66 |
| 10 | kr.1.84500 | kr.18.45 |
| 25 | kr.1.64320 | kr.41.08 |
| 100 | kr.1.42210 | kr.142.21 |
| 250 | kr.1.31644 | kr.329.11 |
| 500 | kr.1.25254 | kr.626.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.20010 | kr.1,200.10 |
| 2.000 | kr.1.15686 | kr.2,313.72 |
| 3.000 | kr.1.13524 | kr.3,405.72 |
| 5.000 | kr.1.11125 | kr.5,556.25 |
| 7.000 | kr.1.09724 | kr.7,680.68 |
| 10.000 | kr.1.08377 | kr.10,837.70 |
| Unit Price without VAT: | kr.2.66000 |
|---|---|
| Unit Price with VAT: | kr.3.32500 |










