
ZXTP23015CFHTA | |
|---|---|
DigiKey Part Number | ZXTP23015CFHTR-ND - Tape & Reel (TR) ZXTP23015CFHCT-ND - Cut Tape (CT) ZXTP23015CFHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXTP23015CFHTA |
Description | TRANS PNP 15V 5A SOT-23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 15 V 5 A 270MHz 1.25 W Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 5 A | |
Voltage - Collector Emitter Breakdown (Max) | 15 V | |
Vce Saturation (Max) @ Ib, Ic | 190mV @ 240mA, 6A | |
Current - Collector Cutoff (Max) | 20nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 500mA, 2V | |
Power - Max | 1.25 W | |
Frequency - Transition | 270MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.18000 | kr.8.18 |
| 10 | kr.5.11600 | kr.51.16 |
| 100 | kr.3.36720 | kr.336.72 |
| 500 | kr.2.61640 | kr.1,308.20 |
| 1.000 | kr.2.37446 | kr.2,374.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.06722 | kr.6,201.66 |
| 6.000 | kr.1.91253 | kr.11,475.18 |
| 9.000 | kr.1.83374 | kr.16,503.66 |
| 15.000 | kr.1.74522 | kr.26,178.30 |
| 21.000 | kr.1.69282 | kr.35,549.22 |
| 30.000 | kr.1.66425 | kr.49,927.50 |
| Unit Price without VAT: | kr.8.18000 |
|---|---|
| Unit Price with VAT: | kr.10.22500 |



