Similar
Similar
Similar

ZXTP19020DGTA | |
|---|---|
DigiKey Part Number | ZXTP19020DGTR-ND - Tape & Reel (TR) ZXTP19020DGCT-ND - Cut Tape (CT) ZXTP19020DGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXTP19020DGTA |
Description | TRANS PNP 20V 8A SOT-223-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 20 V 8 A 176MHz 3 W Surface Mount SOT-223-3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 300 @ 100mA, 2V |
Mfr | Power - Max 3 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 176MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 8 A | Package / Case TO-261-4, TO-261AA |
Voltage - Collector Emitter Breakdown (Max) 20 V | Supplier Device Package SOT-223-3 |
Vce Saturation (Max) @ Ib, Ic 275mV @ 800mA, 8A | Base Product Number |
Current - Collector Cutoff (Max) 50nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PBSS4021PZ,115 | Nexperia USA Inc. | 49 | 1727-5094-1-ND | kr.6.99000 | Similar |
| PZT2907AT1G | onsemi | 33.275 | PZT2907AT1GOSCT-ND | kr.4.62000 | Similar |
| PZT2907AT3G | onsemi | 61.382 | PZT2907AT3GOSCT-ND | kr.4.62000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.00000 | kr.10.00 |
| 10 | kr.6.32000 | kr.63.20 |
| 100 | kr.4.20240 | kr.420.24 |
| 500 | kr.3.29244 | kr.1,646.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.99956 | kr.2,999.56 |
| 2.000 | kr.2.75326 | kr.5,506.52 |
| 3.000 | kr.2.62776 | kr.7,883.28 |
| 5.000 | kr.2.48672 | kr.12,433.60 |
| 7.000 | kr.2.40322 | kr.16,822.54 |
| 10.000 | kr.2.32206 | kr.23,220.60 |
| Unit Price without VAT: | kr.10.00000 |
|---|---|
| Unit Price with VAT: | kr.12.50000 |










