
ZXTP03200BGTA | |
|---|---|
DigiKey Part Number | ZXTP03200BGTADITR-ND - Tape & Reel (TR) ZXTP03200BGTADICT-ND - Cut Tape (CT) ZXTP03200BGTADIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXTP03200BGTA |
Description | TRANS PNP 200V 2A SOT-223-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 200 V 2 A 105MHz 1.25 W Surface Mount SOT-223-3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 1A, 5V |
Mfr | Power - Max 1.25 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 105MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 2 A | Package / Case TO-261-4, TO-261AA |
Voltage - Collector Emitter Breakdown (Max) 200 V | Supplier Device Package SOT-223-3 |
Vce Saturation (Max) @ Ib, Ic 275mV @ 400mA, 2A | Base Product Number |
Current - Collector Cutoff (Max) 50nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FZT956TA | Diodes Incorporated | 1.543 | FZT956CT-ND | kr.12.74000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.29000 | kr.11.29 |
| 10 | kr.7.15800 | kr.71.58 |
| 100 | kr.4.78990 | kr.478.99 |
| 500 | kr.3.77446 | kr.1,887.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.44776 | kr.3,447.76 |
| 2.000 | kr.3.17298 | kr.6,345.96 |
| 3.000 | kr.3.03297 | kr.9,098.91 |
| 5.000 | kr.2.87568 | kr.14,378.40 |
| 7.000 | kr.2.78254 | kr.19,477.78 |
| 10.000 | kr.2.69205 | kr.26,920.50 |
| Unit Price without VAT: | kr.11.29000 |
|---|---|
| Unit Price with VAT: | kr.14.11250 |

