
ZXTN4004ZQTA | |
|---|---|
DigiKey Part Number | ZXTN4004ZQTA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ZXTN4004ZQTA |
Description | TRANS NPN 150V 1A SOT-89-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 150 V 1 A 2 W Surface Mount SOT-89-3 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 50nA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 150mA, 250mV |
Packaging Tape & Reel (TR) | Power - Max 2 W |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 1 A | Package / Case TO-243AA |
Voltage - Collector Emitter Breakdown (Max) 150 V | Supplier Device Package SOT-89-3 |
Vce Saturation (Max) @ Ib, Ic 250mV @ 5mA, 100mA | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.42282 | kr.1,422.82 |
| 2.000 | kr.1.29045 | kr.2,580.90 |
| 3.000 | kr.1.22299 | kr.3,668.97 |
| 5.000 | kr.1.17163 | kr.5,858.15 |
| Unit Price without VAT: | kr.1.42282 |
|---|---|
| Unit Price with VAT: | kr.1.77853 |

