Bipolar (BJT) Transistor NPN 20 V 4.5 A 185MHz 1.25 W Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZXTN25020CFHTA

DigiKey Part Number
ZXTN25020CFHTATR-ND - Tape & Reel (TR)
ZXTN25020CFHTACT-ND - Cut Tape (CT)
ZXTN25020CFHTADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZXTN25020CFHTA
Description
TRANS NPN 20V 4.5A SOT-23-3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 20 V 4.5 A 185MHz 1.25 W Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 10mA, 2V
Mfr
Power - Max
1.25 W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
185MHz
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
4.5 A
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Collector Emitter Breakdown (Max)
20 V
Supplier Device Package
SOT-23-3
Vce Saturation (Max) @ Ib, Ic
140mV @ 450mA, 4.5A
Base Product Number
Current - Collector Cutoff (Max)
50nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.999
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.73000kr.7.73
10kr.4.84400kr.48.44
100kr.3.18010kr.318.01
500kr.2.46512kr.1,232.56
1.000kr.2.23485kr.2,234.85
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.94234kr.5,827.02
6.000kr.1.79509kr.10,770.54
9.000kr.1.72008kr.15,480.72
15.000kr.1.63580kr.24,537.00
21.000kr.1.58590kr.33,303.90
30.000kr.1.54538kr.46,361.40
Manufacturers Standard Package
Unit Price without VAT:kr.7.73000
Unit Price with VAT:kr.9.66250