
ZXTN25012EFLTA | |
|---|---|
DigiKey Part Number | ZXTN25012EFLTR-ND - Tape & Reel (TR) ZXTN25012EFLCT-ND - Cut Tape (CT) ZXTN25012EFLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXTN25012EFLTA |
Description | TRANS NPN 12V 2A SOT-23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 12 V 2 A 260MHz 350 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | ZXTN25012EFLTA Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 500 @ 10mA, 2V |
Mfr | Power - Max 350 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 260MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 2 A | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 12 V | Supplier Device Package SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 300mV @ 100mA, 5A | Base Product Number |
Current - Collector Cutoff (Max) 50nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ZXTN25012EFHTA | Diodes Incorporated | 30 | ZXTN25012EFHTADICT-ND | kr.7.42000 | Similar |
| 2SD2653KT146 | Rohm Semiconductor | 2.627 | 2SD2653KT146CT-ND | kr.5.64000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.58000 | kr.5.58 |
| 10 | kr.3.46200 | kr.34.62 |
| 100 | kr.2.23990 | kr.223.99 |
| 500 | kr.1.71332 | kr.856.66 |
| 1.000 | kr.1.54341 | kr.1,543.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.32751 | kr.3,982.53 |
| 6.000 | kr.1.21876 | kr.7,312.56 |
| 9.000 | kr.1.16335 | kr.10,470.15 |
| 15.000 | kr.1.10109 | kr.16,516.35 |
| 21.000 | kr.1.06422 | kr.22,348.62 |
| 30.000 | kr.1.02839 | kr.30,851.70 |
| Unit Price without VAT: | kr.5.58000 |
|---|---|
| Unit Price with VAT: | kr.6.97500 |


