
ZXTN25012EFLTA | |
|---|---|
DigiKey Part Number | ZXTN25012EFLTR-ND - Tape & Reel (TR) ZXTN25012EFLCT-ND - Cut Tape (CT) ZXTN25012EFLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXTN25012EFLTA |
Description | TRANS NPN 12V 2A SOT-23-3 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 12 V 2 A 260MHz 350 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | ZXTN25012EFLTA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 2 A | |
Voltage - Collector Emitter Breakdown (Max) | 12 V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 100mA, 5A | |
Current - Collector Cutoff (Max) | 50nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 500 @ 10mA, 2V | |
Power - Max | 350 mW | |
Frequency - Transition | 260MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.45000 | kr.4.45 |
| 10 | kr.2.74100 | kr.27.41 |
| 100 | kr.1.76150 | kr.176.15 |
| 500 | kr.1.33748 | kr.668.74 |
| 1.000 | kr.1.20067 | kr.1,200.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.02665 | kr.3,079.95 |
| 6.000 | kr.0.93896 | kr.5,633.76 |
| 9.000 | kr.0.89426 | kr.8,048.34 |
| 15.000 | kr.0.84405 | kr.12,660.75 |
| 21.000 | kr.0.81432 | kr.17,100.72 |
| 30.000 | kr.0.78541 | kr.23,562.30 |
| 75.000 | kr.0.76594 | kr.57,445.50 |
| Unit Price without VAT: | kr.4.45000 |
|---|---|
| Unit Price with VAT: | kr.5.56250 |

