Bipolar (BJT) Transistor NPN 60 V 5 A 130MHz 1.2 W Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZXTN2018FTA

DigiKey Part Number
ZXTN2018FTR-ND - Tape & Reel (TR)
ZXTN2018FCT-ND - Cut Tape (CT)
ZXTN2018FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZXTN2018FTA
Description
TRANS NPN 60V 5A SOT-23-3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 60 V 5 A 130MHz 1.2 W Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 2A, 1V
Mfr
Power - Max
1.2 W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
130MHz
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
5 A
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Collector Emitter Breakdown (Max)
60 V
Supplier Device Package
SOT-23-3
Vce Saturation (Max) @ Ib, Ic
210mV @ 300mA, 6A
Base Product Number
Current - Collector Cutoff (Max)
20nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 43.993
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.10000kr.9.10
10kr.5.73700kr.57.37
100kr.3.79470kr.379.47
500kr.2.96090kr.1,480.45
1.000kr.2.69252kr.2,692.52
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.35164kr.7,054.92
6.000kr.2.18005kr.13,080.30
9.000kr.2.09265kr.18,833.85
15.000kr.1.99448kr.29,917.20
21.000kr.1.93637kr.40,663.77
30.000kr.1.93502kr.58,050.60
Manufacturers Standard Package
Unit Price without VAT:kr.9.10000
Unit Price with VAT:kr.11.37500