
ZXTN2011GTA | |
|---|---|
DigiKey Part Number | ZXTN2011GTR-ND - Tape & Reel (TR) ZXTN2011GCT-ND - Cut Tape (CT) ZXTN2011GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXTN2011GTA |
Description | TRANS NPN 100V 6A SOT-223-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 100 V 6 A 130MHz 3 W Surface Mount SOT-223-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 6 A | |
Voltage - Collector Emitter Breakdown (Max) | 100 V | |
Vce Saturation (Max) @ Ib, Ic | 220mV @ 500mA, 5A | |
Current - Collector Cutoff (Max) | 50nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 2A, 2V | |
Power - Max | 3 W | |
Frequency - Transition | 130MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.84000 | kr.8.84 |
| 10 | kr.5.58600 | kr.55.86 |
| 100 | kr.3.70040 | kr.370.04 |
| 500 | kr.2.89050 | kr.1,445.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.62979 | kr.2,629.79 |
| 2.000 | kr.2.41043 | kr.4,820.86 |
| 3.000 | kr.2.29867 | kr.6,896.01 |
| 5.000 | kr.2.17308 | kr.10,865.40 |
| 7.000 | kr.2.09872 | kr.14,691.04 |
| 10.000 | kr.2.02645 | kr.20,264.50 |
| 25.000 | kr.2.01563 | kr.50,390.75 |
| Unit Price without VAT: | kr.8.84000 |
|---|---|
| Unit Price with VAT: | kr.11.05000 |



