
ZXTN2010GTA | |
|---|---|
DigiKey Part Number | ZXTN2010GTATR-ND - Tape & Reel (TR) ZXTN2010GTACT-ND - Cut Tape (CT) ZXTN2010GTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXTN2010GTA |
Description | TRANS NPN 60V 6A SOT-223-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 60 V 6 A 130MHz 3 W Surface Mount SOT-223-3 |
Datasheet | Datasheet |
EDA/CAD Models | ZXTN2010GTA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 6 A | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | 260mV @ 300mA, 6A | |
Current - Collector Cutoff (Max) | 50nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 2A, 1V | |
Power - Max | 3 W | |
Frequency - Transition | 130MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.77000 | kr.8.77 |
| 10 | kr.5.54200 | kr.55.42 |
| 100 | kr.3.67170 | kr.367.17 |
| 500 | kr.2.86810 | kr.1,434.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.21798 | kr.2,217.98 |
| 2.000 | kr.2.03299 | kr.4,065.98 |
| 3.000 | kr.2.00000 | kr.6,000.00 |
| Unit Price without VAT: | kr.8.77000 |
|---|---|
| Unit Price with VAT: | kr.10.96250 |









