
ZXTN08400BNS-7 | |
|---|---|
DigiKey Part Number | 31-ZXTN08400BNS-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ZXTN08400BNS-7 |
Description | TRANS 2NPN DUAL 400V 500MA |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 NPN (Dual) 400V 500mA 40MHz 830mW Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | 2 NPN (Dual) | |
Current - Collector (Ic) (Max) | 500mA | |
Voltage - Collector Emitter Breakdown (Max) | 400V | |
Vce Saturation (Max) @ Ib, Ic | 175mV @ 100mA, 500mA | |
Current - Collector Cutoff (Max) | 50nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 10 @ 500mA, 5V | |
Power - Max | 830mW | |
Frequency - Transition | 40MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.39175 | kr.4,783.50 |
| 4.000 | kr.2.20872 | kr.8,834.88 |
| 6.000 | kr.2.11549 | kr.12,692.94 |
| 10.000 | kr.2.01074 | kr.20,107.40 |
| 14.000 | kr.2.00000 | kr.28,000.00 |
| Unit Price without VAT: | kr.2.39175 |
|---|---|
| Unit Price with VAT: | kr.2.98969 |

