
ZXTD618MCTA | |
|---|---|
DigiKey Part Number | 31-ZXTD618MCTATR-ND - Tape & Reel (TR) 31-ZXTD618MCTACT-ND - Cut Tape (CT) 31-ZXTD618MCTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXTD618MCTA |
Description | TRANS 2NPN 20V 5A W-DFN3020-8 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 NPN (Dual) 20V 5A 100MHz 1.7W Surface Mount W-DFN3020-8 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 300 @ 200mA, 2V |
Manufacturer Diodes Incorporated | Power - Max 1.7W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 100MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type 2 NPN (Dual) | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 5A | Package / Case 8-WDFN Exposed Pad |
Voltage - Collector Emitter Breakdown (Max) 20V | Supplier Device Package W-DFN3020-8 |
Vce Saturation (Max) @ Ib, Ic 300mV @ 125mA, 4.5A | Base Product Number |
Current - Collector Cutoff (Max) 100nA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.43000 | kr.8.43 |
| 10 | kr.5.29400 | kr.52.94 |
| 100 | kr.3.49080 | kr.349.08 |
| 500 | kr.2.71618 | kr.1,358.09 |
| 1.000 | kr.2.46677 | kr.2,466.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.14985 | kr.6,449.55 |
| 6.000 | kr.1.99031 | kr.11,941.86 |
| 9.000 | kr.1.90905 | kr.17,181.45 |
| 15.000 | kr.1.81777 | kr.27,266.55 |
| 21.000 | kr.1.76372 | kr.37,038.12 |
| 30.000 | kr.1.74350 | kr.52,305.00 |
| Unit Price without VAT: | kr.8.43000 |
|---|---|
| Unit Price with VAT: | kr.10.53750 |

