Similar

ZXTD4591E6TA | |
|---|---|
DigiKey Part Number | ZXTD4591E6TR-ND - Tape & Reel (TR) ZXTD4591E6CT-ND - Cut Tape (CT) ZXTD4591E6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXTD4591E6TA |
Description | TRANS NPN/PNP 60V 1A SOT23-6 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 60V 1A 150MHz 1.1W Surface Mount SOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 1 NPN, 1 PNP | |
Current - Collector (Ic) (Max) | 1A | |
Voltage - Collector Emitter Breakdown (Max) | 60V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 100mA, 1A / 500mV @ 100mA, 1A | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 500mA, 5V | |
Power - Max | 1.1W | |
Frequency - Transition | 150MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.73000 | kr.7.73 |
| 10 | kr.4.83700 | kr.48.37 |
| 100 | kr.3.17630 | kr.317.63 |
| 500 | kr.2.46208 | kr.1,231.04 |
| 1.000 | kr.2.23206 | kr.2,232.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.93985 | kr.5,819.55 |
| 6.000 | kr.1.79273 | kr.10,756.38 |
| 9.000 | kr.1.71779 | kr.15,460.11 |
| 15.000 | kr.1.63360 | kr.24,504.00 |
| 21.000 | kr.1.58376 | kr.33,258.96 |
| 30.000 | kr.1.54300 | kr.46,290.00 |
| Unit Price without VAT: | kr.7.73000 |
|---|---|
| Unit Price with VAT: | kr.9.66250 |










