DT2042-04SOQ-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DT2042-04SOQ-7
DT2042-04SOQ-7

ZXTC2061E6TA

DigiKey Part Number
ZXTC2061E6TR-ND - Tape & Reel (TR)
ZXTC2061E6CT-ND - Cut Tape (CT)
ZXTC2061E6DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZXTC2061E6TA
Description
TRANS NPN/PNP 12V 5A/3.5A SOT-26
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 12V 5A, 3.5A 260MHz 1.1W Surface Mount SOT-26
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
1 NPN, 1 PNP
Current - Collector (Ic) (Max)
5A, 3.5A
Voltage - Collector Emitter Breakdown (Max)
12V
Vce Saturation (Max) @ Ib, Ic
180mV @ 100mA, 5A / 200mV @ 350mA, 3.5A
Current - Collector Cutoff (Max)
50nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
480 @ 1A, 2V / 290 @ 1A, 2V
Power - Max
1.1W
Frequency - Transition
260MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-26
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.330
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.49000kr.7.49
10kr.4.69800kr.46.98
100kr.3.08800kr.308.80
500kr.2.39578kr.1,197.89
1.000kr.2.17280kr.2,172.80
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.88951kr.5,668.53
6.000kr.1.74689kr.10,481.34
9.000kr.1.67424kr.15,068.16
15.000kr.1.60000kr.24,000.00
Manufacturers Standard Package
Unit Price without VAT:kr.7.49000
Unit Price with VAT:kr.9.36250