


ZXT690BKTC | |
|---|---|
DigiKey Part Number | ZXT690BKTR-ND - Tape & Reel (TR) ZXT690BKCT-ND - Cut Tape (CT) ZXT690BKDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXT690BKTC |
Description | TRANS NPN 45V 3A TO-252-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 3 A 3.9 W Surface Mount TO-252-3 |
Datasheet | Datasheet |
EDA/CAD Models | ZXT690BKTC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 3 A | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 350mV @ 150mA, 3A | |
Current - Collector Cutoff (Max) | 20nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 150 @ 2A, 2V | |
Power - Max | 3.9 W | |
Frequency - Transition | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.71000 | kr.10.71 |
| 10 | kr.6.76500 | kr.67.65 |
| 100 | kr.4.51470 | kr.451.47 |
| 500 | kr.3.54888 | kr.1,774.44 |
| 1.000 | kr.3.23822 | kr.3,238.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.90192 | kr.7,254.80 |
| 5.000 | kr.2.69409 | kr.13,470.45 |
| 7.500 | kr.2.58825 | kr.19,411.88 |
| 12.500 | kr.2.46934 | kr.30,866.75 |
| 17.500 | kr.2.42505 | kr.42,438.38 |
| Unit Price without VAT: | kr.10.71000 |
|---|---|
| Unit Price with VAT: | kr.13.38750 |




